
PI3B3257LEX | |
|---|---|
DigiKey Part Number | 31-PI3B3257LEXTR-ND - Tape & Reel (TR) 31-PI3B3257LEXCT-ND - Cut Tape (CT) 31-PI3B3257LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3257LEX |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 8,71840 Kč | 217,96 Kč |
| 100 | 7,61810 Kč | 761,81 Kč |
| 250 | 7,09312 Kč | 1 773,28 Kč |
| 500 | 6,77648 Kč | 3 388,24 Kč |
| 1 000 | 6,65028 Kč | 6 650,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,24010 Kč | 15 600,25 Kč |
| 5 000 | 6,07413 Kč | 30 370,65 Kč |
| 7 500 | 5,99104 Kč | 44 932,80 Kč |
| 12 500 | 5,89893 Kč | 73 736,62 Kč |
| 17 500 | 5,84511 Kč | 102 289,43 Kč |
| 25 000 | 5,79335 Kč | 144 833,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


