
PI3B3253ZHDEX | |
|---|---|
DigiKey Part Number | PI3B3253ZHDEXDITR-ND - Tape & Reel (TR) PI3B3253ZHDEXDICT-ND - Cut Tape (CT) PI3B3253ZHDEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3253ZHDEX |
Description | IC MUX/DEMUX 2 X 4:1 16-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-UQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34658 Kč | 2 173,29 Kč |
| 1 000 | 4,17650 Kč | 4 176,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,91853 Kč | 13 714,85 Kč |
| 7 000 | 3,81435 Kč | 26 700,45 Kč |
| 10 500 | 3,76218 Kč | 39 502,89 Kč |
| 17 500 | 3,70440 Kč | 64 827,00 Kč |
| 24 500 | 3,67060 Kč | 89 929,70 Kč |
| 35 000 | 3,63811 Kč | 127 333,85 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

