Multiplexer/Demultiplexer 2 x 4:1 16-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3253ZHDEX

DigiKey Part Number
PI3B3253ZHDEXDITR-ND - Tape & Reel (TR)
PI3B3253ZHDEXDICT-ND - Cut Tape (CT)
PI3B3253ZHDEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3B3253ZHDEX
Description
IC MUX/DEMUX 2 X 4:1 16-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-UQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-UQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,38300 Kč63,83 Kč
255,68640 Kč142,16 Kč
1004,92820 Kč492,82 Kč
2504,56496 Kč1 141,24 Kč
5004,34658 Kč2 173,29 Kč
1 0004,17650 Kč4 176,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,91853 Kč13 714,85 Kč
7 0003,81435 Kč26 700,45 Kč
10 5003,76218 Kč39 502,89 Kč
17 5003,70440 Kč64 827,00 Kč
24 5003,67060 Kč89 929,70 Kč
35 0003,63811 Kč127 333,85 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč