
PI3B3253LEX | |
|---|---|
DigiKey Part Number | 31-PI3B3253LEXTR-ND - Tape & Reel (TR) 31-PI3B3253LEXCT-ND - Cut Tape (CT) 31-PI3B3253LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3253LEX |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 8,76040 Kč | 219,01 Kč |
| 100 | 7,65380 Kč | 765,38 Kč |
| 250 | 7,12588 Kč | 1 781,47 Kč |
| 500 | 6,80756 Kč | 3 403,78 Kč |
| 1 000 | 6,68240 Kč | 6 682,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,26933 Kč | 15 673,33 Kč |
| 5 000 | 6,10273 Kč | 30 513,65 Kč |
| 7 500 | 6,01929 Kč | 45 144,67 Kč |
| 12 500 | 5,92686 Kč | 74 085,75 Kč |
| 17 500 | 5,87283 Kč | 102 774,53 Kč |
| 25 000 | 5,82086 Kč | 145 521,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

