
PI3B3253LEX | |
|---|---|
DigiKey Part Number | 31-PI3B3253LEXTR-ND - Tape & Reel (TR) 31-PI3B3253LEXCT-ND - Cut Tape (CT) 31-PI3B3253LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3253LEX |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 Kč | 13,12 Kč |
| 10 | 9,26900 Kč | 92,69 Kč |
| 25 | 8,30720 Kč | 207,68 Kč |
| 100 | 7,24880 Kč | 724,88 Kč |
| 250 | 6,74560 Kč | 1 686,40 Kč |
| 500 | 6,44230 Kč | 3 221,15 Kč |
| 1 000 | 6,31024 Kč | 6 310,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,92905 Kč | 14 822,62 Kč |
| 5 000 | 5,77016 Kč | 28 850,80 Kč |
| 7 500 | 5,69059 Kč | 42 679,43 Kč |
| 12 500 | 5,60242 Kč | 70 030,25 Kč |
| 17 500 | 5,55086 Kč | 97 140,05 Kč |
| 25 000 | 5,50134 Kč | 137 533,50 Kč |
| Unit Price without VAT: | 13,12000 Kč |
|---|---|
| Unit Price with VAT: | 15,87520 Kč |

