
PI3B3253LE-2017 | |
|---|---|
DigiKey Part Number | PI3B3253LE-2017-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3253LE-2017 |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 96 | 6,70625 Kč | 643,80 Kč |
| 192 | 6,33547 Kč | 1 216,41 Kč |
| 288 | 6,14993 Kč | 1 771,18 Kč |
| 576 | 5,87762 Kč | 3 385,51 Kč |
| 1 056 | 5,67940 Kč | 5 997,45 Kč |
| 2 592 | 5,44109 Kč | 14 103,31 Kč |
| 5 088 | 5,29770 Kč | 26 954,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

