Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3253LE-2017

DigiKey Part Number
31-PI3B3253LE-2017-ND
Manufacturer
Manufacturer Product Number
PI3B3253LE-2017
Description
IC MUX/DEMUX 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Factory Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,56700 Kč85,67 Kč
966,70625 Kč643,80 Kč
1926,33547 Kč1 216,41 Kč
2886,14993 Kč1 771,18 Kč
5765,87762 Kč3 385,51 Kč
1 0565,67940 Kč5 997,45 Kč
2 5925,44109 Kč14 103,31 Kč
5 0885,29770 Kč26 954,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč