Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3251LEX

DigiKey Part Number
31-PI3B3251LEXTR-ND - Tape & Reel (TR)
31-PI3B3251LEXCT-ND - Cut Tape (CT)
31-PI3B3251LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3B3251LEX
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B3251LEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,62800 Kč136,28 Kč
2512,27960 Kč306,99 Kč
10010,79930 Kč1 079,93 Kč
25010,09248 Kč2 523,12 Kč
5009,66664 Kč4 833,32 Kč
1 0009,63808 Kč9 638,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,94557 Kč22 363,92 Kč
5 0008,72240 Kč43 612,00 Kč
7 5008,61064 Kč64 579,80 Kč
12 5008,48680 Kč106 085,00 Kč
17 5008,41443 Kč147 252,52 Kč
25 0008,34482 Kč208 620,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč