
PI3A288ZMEX | |
|---|---|
DigiKey Part Number | PI3A288ZMEXTR-ND - Tape & Reel (TR) PI3A288ZMEXCT-ND - Cut Tape (CT) PI3A288ZMEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3A288ZMEX |
Description | IC SWITCH SPDTX2 350MOHM 10UQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 350mOhm (Typ) 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 270µs, 65µs (Typ) |
Manufacturer Diodes Incorporated | -3db Bandwidth 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Crosstalk -85dB @ 30kHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 10-UFQFN |
On-State Resistance (Max) 350mOhm (Typ) | Supplier Device Package 10-UQFN (1.8x1.4) |
Channel-to-Channel Matching (ΔRon) 5mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,05040 Kč | 426,26 Kč |
| 100 | 15,07240 Kč | 1 507,24 Kč |
| 250 | 14,13080 Kč | 3 532,70 Kč |
| 500 | 13,56302 Kč | 6 781,51 Kč |
| 1 000 | 13,30055 Kč | 13 300,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,51859 Kč | 37 555,77 Kč |
| 6 000 | 12,23617 Kč | 73 417,02 Kč |
| 9 000 | 12,09473 Kč | 108 852,57 Kč |
| 15 000 | 11,93798 Kč | 179 069,70 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


