
PI2EQX638XUBEX | |
|---|---|
DigiKey Part Number | 31-PI2EQX638XUBEXTR-ND - Tape & Reel (TR) 31-PI2EQX638XUBEXCT-ND - Cut Tape (CT) 31-PI2EQX638XUBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2EQX638XUBEX |
Description | USB3 EQX X2-QFN2020-18 T&R 3.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 18-X2QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.7V ~ 1.9V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,54000 Kč | 29,54 Kč |
| 10 | 21,55500 Kč | 215,55 Kč |
| 25 | 19,54080 Kč | 488,52 Kč |
| 100 | 17,33140 Kč | 1 733,14 Kč |
| 250 | 16,27860 Kč | 4 069,65 Kč |
| 500 | 15,64320 Kč | 7 821,60 Kč |
| 1 000 | 15,12076 Kč | 15 120,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,39953 Kč | 50 398,36 Kč |
| Unit Price without VAT: | 29,54000 Kč |
|---|---|
| Unit Price with VAT: | 35,74340 Kč |




