
PI2DPT1021Q2XEAEX | |
|---|---|
DigiKey Part Number | 31-PI2DPT1021Q2XEAEXTR-ND - Tape & Reel (TR) 31-PI2DPT1021Q2XEAEXCT-ND - Cut Tape (CT) 31-PI2DPT1021Q2XEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPT1021Q2XEAEX |
Description | ACTIVE DISPLAY X1-QFN2845-32 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Retimer 4 Channel 10Gbps X1-QFN2845-32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Retimer | |
Applications | USB Type C | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | X1-QFN2845-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 53,48200 Kč | 534,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 43,30837 Kč | 151 579,29 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |



