Diode 200 V 6A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU620-13

DigiKey Part Number
PDU620DITR-ND - Tape & Reel (TR)
PDU620DICT-ND - Cut Tape (CT)
PDU620DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDU620-13
Description
DIODE STANDARD 200V 6A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1028,93500 Kč289,35 Kč
10019,54700 Kč1 954,70 Kč
50015,52340 Kč7 761,70 Kč
1 00014,22929 Kč14 229,29 Kč
2 00013,49332 Kč26 986,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,96407 Kč59 820,35 Kč
10 00011,23710 Kč112 371,00 Kč
15 00011,02395 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč