PDS835L-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 16 538
Unit Price: 40,20000 Kč
Datasheet
PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS835L-7

DigiKey Part Number
31-PDS835L-7TR-ND - Tape & Reel (TR)
31-PDS835L-7CT-ND - Cut Tape (CT)
31-PDS835L-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS835L-7
Description
DIODE SCHOTTKY 35V 8A POWERDI 5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 35 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.4 mA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1033,12000 Kč331,20 Kč
10022,63600 Kč2 263,60 Kč
50018,14876 Kč9 074,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,76889 Kč22 153,34 Kč
3 00014,63571 Kč43 907,13 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč