
PD3S130HQ-7 | |
|---|---|
DigiKey Part Number | 31-PD3S130HQ-7TR-ND - Tape & Reel (TR) 31-PD3S130HQ-7CT-ND - Cut Tape (CT) 31-PD3S130HQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S130HQ-7 |
Description | DIODE SCHOTTK 30V 1A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3S130HQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 100 | 7,39550 Kč | 739,55 Kč |
| 500 | 5,65140 Kč | 2 825,70 Kč |
| 1 000 | 5,08929 Kč | 5 089,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,37451 Kč | 13 123,53 Kč |
| 6 000 | 4,01447 Kč | 24 086,82 Kč |
| 9 000 | 3,83102 Kč | 34 479,18 Kč |
| 15 000 | 3,62487 Kč | 54 373,05 Kč |
| 21 000 | 3,50280 Kč | 73 558,80 Kč |
| 30 000 | 3,38419 Kč | 101 525,70 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

