159.375 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD10GE159

DigiKey Part Number
PD10GE159TR-ND - Tape & Reel (TR)
PD10GE159CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PD10GE159
Description
XTAL OSC XO 159.3750MHZ PECL SMD
Customer Reference
Detailed Description
159.375 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
PECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
PD10GE159TR-ND
QuantityUnit PriceExt Price
50073,37122 Kč36 685,61 Kč
Manufacturers Standard Package
PD10GE159CT-ND
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
1093,10500 Kč931,05 Kč
2588,04040 Kč2 201,01 Kč
5084,39940 Kč4 219,97 Kč
10080,91370 Kč8 091,37 Kč
25076,52680 Kč19 131,70 Kč
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč