New Product
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP (Type TH-1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAMS5827T28ZE-13

DigiKey Part Number
31-PAMS5827T28ZE-13TR-ND - Tape & Reel (TR)
31-PAMS5827T28ZE-13CT-ND - Cut Tape (CT)
31-PAMS5827T28ZE-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAMS5827T28ZE-13
Description
AUDIO CLASS-D DIGITAL INP TSSOP-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP (Type TH-1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
82W x 1 @ 3Ohm; 41W x 2 @ 6Ohm
Voltage - Supply
4.5V ~ 26.4V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-
Grade
-
Qualification
-
Supplier Device Package
28-TSSOP-EP (Type TH-1)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1061,71300 Kč617,13 Kč
2556,69480 Kč1 417,37 Kč
10051,17210 Kč5 117,21 Kč
25048,53980 Kč12 134,95 Kč
50048,19042 Kč24 095,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,03435 Kč132 103,05 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč