40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-WFQFN Exposed Pad
40-WFQFN Exposed Pad

PAM8965ZLA40-13

DigiKey Part Number
31-PAM8965ZLA40-13TR-ND - Tape & Reel (TR)
31-PAM8965ZLA40-13CT-ND - Cut Tape (CT)
31-PAM8965ZLA40-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8965ZLA40-13
Description
AUDIO LOW VOLT,W-QFN5050-40,T&R,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D W-QFN5050-40 (Type US)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
12W x 2 @ 4Ohm
Voltage - Supply
2.8V ~ 8.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
W-QFN5050-40 (Type US)
Package / Case
40-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 304
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,32000 Kč44,32 Kč
1032,72800 Kč327,28 Kč
2529,82760 Kč745,69 Kč
10026,65660 Kč2 665,66 Kč
25025,14364 Kč6 285,91 Kč
50024,23108 Kč12 115,54 Kč
1 00023,47999 Kč23 479,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,55225 Kč67 656,75 Kč
6 00022,09840 Kč132 590,40 Kč
9 00021,87099 Kč196 838,91 Kč
Manufacturers Standard Package
Unit Price without VAT:44,32000 Kč
Unit Price with VAT:53,62720 Kč