
PAM8906M1010-13 | |
|---|---|
DigiKey Part Number | 31-PAM8906M1010-13TR-ND - Tape & Reel (TR) 31-PAM8906M1010-13CT-ND - Cut Tape (CT) 31-PAM8906M1010-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8906M1010-13 |
Description | IC PIEZO SOUNDER DRIVER 10-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Piezo Sounder Driver 10-MSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Diodes Incorporated | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-MSOP |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Piezo Sounder Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 25 | 12,21280 Kč | 305,32 Kč |
| 100 | 10,73640 Kč | 1 073,64 Kč |
| 250 | 10,02984 Kč | 2 507,46 Kč |
| 500 | 9,60480 Kč | 4 802,40 Kč |
| 1 000 | 9,28549 Kč | 9 285,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,88461 Kč | 22 211,53 Kč |
| 5 000 | 8,66179 Kč | 43 308,95 Kč |
| 7 500 | 8,55017 Kč | 64 126,27 Kč |
| 12 500 | 8,42656 Kč | 105 332,00 Kč |
| 17 500 | 8,35427 Kč | 146 199,73 Kč |
| 25 000 | 8,28479 Kč | 207 119,75 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |






