
PAM8303CBSC | |
|---|---|
DigiKey Part Number | PAM8303CBSCDITR-ND - Tape & Reel (TR) PAM8303CBSCDICT-ND - Cut Tape (CT) PAM8303CBSCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8303CBSC |
Description | IC AMP CLASS D MONO 3W 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 100 | 6,81390 Kč | 681,39 Kč |
| 250 | 6,33720 Kč | 1 584,30 Kč |
| 500 | 6,04868 Kč | 3 024,34 Kč |
| 1 000 | 5,81141 Kč | 5 811,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,56094 Kč | 13 902,35 Kč |
| 5 000 | 5,41001 Kč | 27 050,05 Kč |
| 7 500 | 5,33439 Kč | 40 007,93 Kč |
| 12 500 | 5,25064 Kč | 65 633,00 Kč |
| 17 500 | 5,20171 Kč | 91 029,93 Kč |
| 25 000 | 5,15462 Kč | 128 865,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


