
PAM8019KGR | |
|---|---|
DigiKey Part Number | PAM8019KGRDITR-ND - Tape & Reel (TR) PAM8019KGRDICT-ND - Cut Tape (CT) PAM8019KGRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8019KGR |
Description | IC AMP D/AB STER 3W U-QFN4040-20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D, Class AB U-QFN4040-20 |
Datasheet | Datasheet |
EDA/CAD Models | PAM8019KGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D, Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | U-QFN4040-20 | |
Package / Case | 20-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 25 | 9,67440 Kč | 241,86 Kč |
| 100 | 8,46630 Kč | 846,63 Kč |
| 250 | 7,89124 Kč | 1 972,81 Kč |
| 500 | 7,54474 Kč | 3 772,37 Kč |
| 1 000 | 7,25930 Kč | 7 259,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07819 Kč | 18 234,57 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


