
PAM8019EFH-13 | |
|---|---|
DigiKey Part Number | 31-PAM8019EFH-13TR-ND - Tape & Reel (TR) 31-PAM8019EFH-13CT-ND - Cut Tape (CT) 31-PAM8019EFH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8019EFH-13 |
Description | AUDIO CLASS D ANALOG INP U-QFN40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D U-QFN4040-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 4W x 2 @ 4Ohm; 1.78W x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 6V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | U-QFN4040-20 | |
Package / Case | 20-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 10,17400 Kč | 101,74 Kč |
| 25 | 9,13800 Kč | 228,45 Kč |
| 100 | 7,99370 Kč | 799,37 Kč |
| 250 | 7,44688 Kč | 1 861,72 Kč |
| 500 | 7,11690 Kč | 3 558,45 Kč |
| 1 000 | 6,84580 Kč | 6 845,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,51061 Kč | 19 531,83 Kč |
| 6 000 | 6,34656 Kč | 38 079,36 Kč |
| 9 000 | 6,26443 Kč | 56 379,87 Kč |
| 15 000 | 6,17339 Kč | 92 600,85 Kč |
| 21 000 | 6,12019 Kč | 128 523,99 Kč |
| 30 000 | 6,06907 Kč | 182 072,10 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |


