Direct




PAM3112DAB120 | |
|---|---|
DigiKey Part Number | PAM3112DAB120DITR-ND - Tape & Reel (TR) PAM3112DAB120DICT-ND - Cut Tape (CT) PAM3112DAB120DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM3112DAB120 |
Description | IC REG LINEAR 1.2V 300MA TSOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB ~ 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14712 Kč | 6 441,36 Kč |
| 6 000 | 2,08125 Kč | 12 487,50 Kč |
| 9 000 | 2,04831 Kč | 18 434,79 Kč |
| 15 000 | 2,01176 Kč | 30 176,40 Kč |
| 21 000 | 1,99041 Kč | 41 798,61 Kč |
| 30 000 | 1,96988 Kč | 59 096,40 Kč |
| 75 000 | 1,92567 Kč | 144 425,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



