PAM3112DAB120 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 131
Unit Price: 7,56000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-25
TSOT 25
Diodes Low Dropout Regulators | Digi-Key Daily

PAM3112DAB120

DigiKey Part Number
PAM3112DAB120DITR-ND - Tape & Reel (TR)
PAM3112DAB120DICT-ND - Cut Tape (CT)
PAM3112DAB120DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM3112DAB120
Description
IC REG LINEAR 1.2V 300MA TSOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA (Typ)
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB ~ 65dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14712 Kč6 441,36 Kč
6 0002,08125 Kč12 487,50 Kč
9 0002,04831 Kč18 434,79 Kč
15 0002,01176 Kč30 176,40 Kč
21 0001,99041 Kč41 798,61 Kč
30 0001,96988 Kč59 096,40 Kč
75 0001,92567 Kč144 425,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč