
NX33C5013Z | |
|---|---|
DigiKey Part Number | 31-NX33C5013ZTR-ND - Tape & Reel (TR) 31-NX33C5013ZCT-ND - Cut Tape (CT) 31-NX33C5013ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX33C5013Z |
Description | CRYSTAL OSCILLATOR SEAM3225 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX33C5008Q | Diodes Incorporated | 2 964 | NX33C5008QDICT-ND | 104,99000 Kč | Parametric Equivalent |
| ECX-L33CN-125.000-TR | ECS Inc. | 2 075 | 50-ECX-L33CN-125.000-TRCT-ND | 111,50000 Kč | Parametric Equivalent |
| OAEWDLVTYF-125.000000 | Taitien | 33 | 1664-OAEWDLVTYF-125.000000-ND | 159,37000 Kč | Parametric Equivalent |
| SIT9120AI-2B1-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E125.000000-ND | 228,88000 Kč | Parametric Equivalent |
| SIT9120AI-2B2-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-2B2-33E125.000000-ND | 217,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 25 | 76,42440 Kč | 1 910,61 Kč |
| 50 | 73,26620 Kč | 3 663,31 Kč |
| 100 | 70,23830 Kč | 7 023,83 Kč |
| 250 | 66,42928 Kč | 16 607,32 Kč |
| 500 | 65,53896 Kč | 32 769,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,93021 Kč | 164 790,63 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

