
NKS7-100-20 | |
---|---|
DigiKey Part Number | 31-NKS7-100-20TR-ND - Tape & Reel (TR) 31-NKS7-100-20CT-ND - Cut Tape (CT) 31-NKS7-100-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NKS7-100-20 |
Description | CRYSTAL CERAMIC SEAM7050 T&R 1K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
10 | 17,31000 Kč | 173,10 Kč |
25 | 16,38080 Kč | 409,52 Kč |
50 | 15,70160 Kč | 785,08 Kč |
100 | 15,04970 Kč | 1 504,97 Kč |
250 | 14,23272 Kč | 3 558,18 Kč |
500 | 13,64406 Kč | 6 822,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 13,07978 Kč | 13 079,78 Kč |
2 000 | 12,53925 Kč | 25 078,50 Kč |
3 000 | 12,23360 Kč | 36 700,80 Kč |
5 000 | 11,85927 Kč | 59 296,35 Kč |
7 000 | 11,61900 Kč | 81 333,00 Kč |
10 000 | 11,36985 Kč | 113 698,50 Kč |
12 000 | 11,24462 Kč | 134 935,44 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |