555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA555S-13

DigiKey Part Number
NA555S-13DITR-ND - Tape & Reel (TR)
NA555S-13DICT-ND - Cut Tape (CT)
NA555S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NA555S-13
Description
IC OSC SNGL TIMER 500KHZ 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13 mA
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SO
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
500kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,85900 Kč48,59 Kč
254,32120 Kč108,03 Kč
1003,71850 Kč371,85 Kč
2503,43200 Kč858,00 Kč
5003,25888 Kč1 629,44 Kč
1 0003,11665 Kč3 116,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,96649 Kč7 416,22 Kč
5 0002,87593 Kč14 379,65 Kč
7 5002,83059 Kč21 229,42 Kč
12 5002,78037 Kč34 754,62 Kč
17 5002,75101 Kč48 142,67 Kč
25 0002,72277 Kč68 069,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč