


MURS360Q | |
|---|---|
DigiKey Part Number | 31-MURS360QTR-ND - Tape & Reel (TR) 31-MURS360QCT-ND - Cut Tape (CT) 31-MURS360QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360Q |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC (Type C) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Supplier Device Package SMC (Type C) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 100 | 7,69370 Kč | 769,37 Kč |
| 500 | 5,88868 Kč | 2 944,34 Kč |
| 1 000 | 5,30640 Kč | 5 306,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56651 Kč | 13 699,53 Kč |
| 6 000 | 4,19383 Kč | 25 162,98 Kč |
| 9 000 | 4,00395 Kč | 36 035,55 Kč |
| 15 000 | 3,79057 Kč | 56 858,55 Kč |
| 21 000 | 3,66424 Kč | 76 949,04 Kč |
| 30 000 | 3,54145 Kč | 106 243,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

