


MURS160A-13 | |
|---|---|
DigiKey Part Number | 31-MURS160A-13TR-ND - Tape & Reel (TR) 31-MURS160A-13CT-ND - Cut Tape (CT) 31-MURS160A-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160A-13 |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,56800 Kč | 45,68 Kč |
| 100 | 3,75740 Kč | 375,74 Kč |
| 500 | 2,81018 Kč | 1 405,09 Kč |
| 1 000 | 2,42643 Kč | 2 426,43 Kč |
| 2 000 | 2,24667 Kč | 4 493,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,74336 Kč | 8 716,80 Kč |
| 10 000 | 1,41824 Kč | 14 182,40 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |










