
MUR140-T | |
|---|---|
DigiKey Part Number | 31-MUR140-TTR-ND - Tape & Reel (TR) 31-MUR140-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR140-T |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | MUR140-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 7,18340 Kč | 718,34 Kč |
| 500 | 5,48342 Kč | 2 741,71 Kč |
| 1 000 | 4,93537 Kč | 4 935,37 Kč |
| 2 000 | 4,47394 Kč | 8 947,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,97412 Kč | 19 870,60 Kč |
| 10 000 | 3,66518 Kč | 36 651,80 Kč |
| 15 000 | 3,50779 Kč | 52 616,85 Kč |
| 25 000 | 3,33094 Kč | 83 273,50 Kč |
| 35 000 | 3,22624 Kč | 112 918,40 Kč |
| 50 000 | 3,12450 Kč | 156 225,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

