SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5255BQ-7-F

DigiKey Part Number
31-MMSZ5255BQ-7-FTR-ND - Tape & Reel (TR)
31-MMSZ5255BQ-7-FCT-ND - Cut Tape (CT)
31-MMSZ5255BQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5255BQ-7-F
Description
DIODE ZENER 28V 370MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 370 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
370 mW
Impedance (Max) (Zzt)
44 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 021
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,77100 Kč17,71 Kč
1000,85400 Kč85,40 Kč
5000,83320 Kč416,60 Kč
1 0000,81237 Kč812,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79612 Kč2 388,36 Kč
6 0000,73488 Kč4 409,28 Kč
9 0000,47909 Kč4 311,81 Kč
150 0000,44517 Kč66 775,50 Kč
300 0000,41376 Kč124 128,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč