


MMSZ5250B-13-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5250B-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5250B-13-F |
Description | DIODE ZENER 20V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 370 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63546 Kč | 6 354,60 Kč |
| 20 000 | 0,57380 Kč | 11 476,00 Kč |
| 30 000 | 0,54235 Kč | 16 270,50 Kč |
| 50 000 | 0,50700 Kč | 25 350,00 Kč |
| 70 000 | 0,48606 Kč | 34 024,20 Kč |
| 100 000 | 0,46570 Kč | 46 570,00 Kč |
| 250 000 | 0,42101 Kč | 105 252,50 Kč |
| 500 000 | 0,41092 Kč | 205 460,00 Kč |
| Unit Price without VAT: | 0,63546 Kč |
|---|---|
| Unit Price with VAT: | 0,76891 Kč |


