Zener Diode 18 V 370 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5248BQ-7-F

DigiKey Part Number
31-MMSZ5248BQ-7-FTR-ND - Tape & Reel (TR)
31-MMSZ5248BQ-7-FCT-ND - Cut Tape (CT)
31-MMSZ5248BQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5248BQ-7-F
Description
DIODE ZENER 18V 370MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 370 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
370 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 525
Factory Stock: 114 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,47800 Kč24,78 Kč
1001,52660 Kč152,66 Kč
5001,11038 Kč555,19 Kč
1 0000,97515 Kč975,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80240 Kč2 407,20 Kč
6 0000,71512 Kč4 290,72 Kč
9 0000,67056 Kč6 035,04 Kč
15 0000,62042 Kč9 306,30 Kč
21 0000,59071 Kč12 404,91 Kč
30 0000,56180 Kč16 854,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč