


MMSZ5245BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5245BQ-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5245BQ-7-FCT-ND - Cut Tape (CT) 31-MMSZ5245BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245BQ-7-F |
Description | DIODE ZENER 15V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,64200 Kč | 16,42 Kč |
| 100 | 0,77890 Kč | 77,89 Kč |
| 500 | 0,76832 Kč | 384,16 Kč |
| 1 000 | 0,75780 Kč | 757,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71570 Kč | 2 147,10 Kč |
| 6 000 | 0,58940 Kč | 3 536,40 Kč |
| 9 000 | 0,44205 Kč | 3 978,45 Kč |
| 15 000 | 0,41332 Kč | 6 199,80 Kč |
| 21 000 | 0,38361 Kč | 8 055,81 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |




