
MMSZ5232BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5232BQ-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5232BQ-7-FCT-ND - Cut Tape (CT) 31-MMSZ5232BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232BQ-7-F |
Description | DIODE ZENER 5.6V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,52660 Kč | 152,66 Kč |
| 500 | 1,11038 Kč | 555,19 Kč |
| 1 000 | 0,97515 Kč | 975,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80240 Kč | 2 407,20 Kč |
| 6 000 | 0,71512 Kč | 4 290,72 Kč |
| 9 000 | 0,67056 Kč | 6 035,04 Kč |
| 15 000 | 0,62042 Kč | 9 306,30 Kč |
| 21 000 | 0,59071 Kč | 12 404,91 Kč |
| 30 000 | 0,56180 Kč | 16 854,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


