


MMSZ5231B-13-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5231B-13-FTR-ND - Tape & Reel (TR) 31-MMSZ5231B-13-FCT-ND - Cut Tape (CT) 31-MMSZ5231B-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231B-13-F |
Description | DIODE ZENER 5.1V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,90500 Kč | 29,05 Kč |
| 100 | 1,79560 Kč | 179,56 Kč |
| 500 | 1,23774 Kč | 618,87 Kč |
| 1 000 | 1,03145 Kč | 1 031,45 Kč |
| 2 000 | 0,97988 Kč | 1 959,76 Kč |
| 5 000 | 0,78390 Kč | 3 919,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50520 Kč | 5 052,00 Kč |
| 20 000 | 0,48415 Kč | 9 683,00 Kč |
| 30 000 | 0,47116 Kč | 14 134,80 Kč |
| 250 000 | 0,42595 Kč | 106 487,50 Kč |
| 500 000 | 0,41574 Kč | 207 870,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


