
MMSTA56Q-7-F | |
|---|---|
DigiKey Part Number | MMSTA56Q-7-FDITR-ND - Tape & Reel (TR) MMSTA56Q-7-FDICT-ND - Cut Tape (CT) MMSTA56Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA56Q-7-F |
Description | TRANS PNP 80V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,50510 Kč | 250,51 Kč |
| 500 | 1,84656 Kč | 923,28 Kč |
| 1 000 | 1,63364 Kč | 1 633,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36214 Kč | 4 086,42 Kč |
| 6 000 | 1,22509 Kč | 7 350,54 Kč |
| 9 000 | 1,15519 Kč | 10 396,71 Kč |
| 15 000 | 1,07658 Kč | 16 148,70 Kč |
| 21 000 | 1,03000 Kč | 21 630,00 Kč |
| 30 000 | 0,98472 Kč | 29 541,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

