
MMST4401-7-F | |
---|---|
DigiKey Part Number | MMST4401-FDITR-ND - Tape & Reel (TR) MMST4401-FDICT-ND - Cut Tape (CT) MMST4401-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST4401-7-F |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST4401-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 2,77000 Kč | 27,70 Kč |
100 | 1,71640 Kč | 171,64 Kč |
500 | 1,25564 Kč | 627,82 Kč |
1 000 | 1,10566 Kč | 1 105,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,91451 Kč | 2 743,53 Kč |
6 000 | 0,81789 Kč | 4 907,34 Kč |
9 000 | 0,76858 Kč | 6 917,22 Kč |
15 000 | 0,71314 Kč | 10 697,10 Kč |
21 000 | 0,68027 Kč | 14 285,67 Kč |
30 000 | 0,64831 Kč | 19 449,30 Kč |
75 000 | 0,57812 Kč | 43 359,00 Kč |
150 000 | 0,53474 Kč | 80 211,00 Kč |
300 000 | 0,49827 Kč | 149 481,00 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |