Direct

MMDT3946LP4-7 | |
|---|---|
DigiKey Part Number | 31-MMDT3946LP4-7TR-ND - Tape & Reel (TR) 31-MMDT3946LP4-7CT-ND - Cut Tape (CT) 31-MMDT3946LP4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3946LP4-7 |
Description | TRANS NPN/PNP 40V DFN1310H4-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount DFN1310H4-6 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT3946LP4-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 250MHz |
Part Status Active | Mounting Type Surface Mount |
Transistor Type 1 NPN, 1 PNP | Package / Case 6-SMD, No Lead |
Current - Collector (Ic) (Max) 200mA | Supplier Device Package DFN1310H4-6 |
Voltage - Collector Emitter Breakdown (Max) 40V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT3904-TP | MCC (Micro Commercial Components) | 0 | MMDT3904-TPCT-ND | 9,66000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39265 Kč | 7 177,95 Kč |
| 6 000 | 2,17539 Kč | 13 052,34 Kč |
| 9 000 | 2,06464 Kč | 18 581,76 Kč |
| 15 000 | 1,94017 Kč | 29 102,55 Kč |
| 21 000 | 1,86644 Kč | 39 195,24 Kč |
| 30 000 | 1,79478 Kč | 53 843,40 Kč |
| 75 000 | 1,65359 Kč | 124 019,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


