Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3904VC-7

DigiKey Part Number
MMDT3904VCDITR-ND - Tape & Reel (TR)
MMDT3904VCDICT-ND - Cut Tape (CT)
MMDT3904VCDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT3904VC-7
Description
TRANS 2NPN 40V 200MA SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
MMDT3904VC-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,15200 Kč61,52 Kč
1003,89510 Kč389,51 Kč
5002,91200 Kč1 456,00 Kč
1 0002,59430 Kč2 594,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,18974 Kč6 569,22 Kč
6 0001,98578 Kč11 914,68 Kč
9 0001,88177 Kč16 935,93 Kč
15 0001,76488 Kč26 473,20 Kč
21 0001,69563 Kč35 608,23 Kč
30 0001,62833 Kč48 849,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč