Zener Diode 39 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5259BW-7-F

DigiKey Part Number
31-MMBZ5259BW-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5259BW-7-F
Description
DIODE ZENER 39V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33414 Kč4 002,42 Kč
6 0001,20130 Kč7 207,80 Kč
9 0001,13354 Kč10 201,86 Kč
15 0001,05736 Kč15 860,40 Kč
21 0001,01222 Kč21 256,62 Kč
30 0000,96834 Kč29 050,20 Kč
75 0000,87200 Kč65 400,00 Kč
150 0000,82680 Kč124 020,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,33414 Kč
Unit Price with VAT:1,61431 Kč