
MMBZ5259BW-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5259BW-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5259BW-7-F |
Description | DIODE ZENER 39V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33414 Kč | 4 002,42 Kč |
| 6 000 | 1,20130 Kč | 7 207,80 Kč |
| 9 000 | 1,13354 Kč | 10 201,86 Kč |
| 15 000 | 1,05736 Kč | 15 860,40 Kč |
| 21 000 | 1,01222 Kč | 21 256,62 Kč |
| 30 000 | 0,96834 Kč | 29 050,20 Kč |
| 75 000 | 0,87200 Kč | 65 400,00 Kč |
| 150 000 | 0,82680 Kč | 124 020,00 Kč |
| Unit Price without VAT: | 1,33414 Kč |
|---|---|
| Unit Price with VAT: | 1,61431 Kč |

