
MMBZ5257BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5257BQ-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5257BQ-7-FCT-ND - Cut Tape (CT) 31-MMBZ5257BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5257BQ-7-F |
Description | DIODE ZENER 33V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 500 | 0,77886 Kč | 389,43 Kč |
| 1 000 | 0,75780 Kč | 757,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46310 Kč | 1 389,30 Kč |
| 6 000 | 0,42100 Kč | 2 526,00 Kč |
| 9 000 | 0,37890 Kč | 3 410,10 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

