Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5256BS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5256BS-FDITR-ND - Tape & Reel (TR) MMBZ5256BS-FDICT-ND - Cut Tape (CT) MMBZ5256BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5256BS-7-F |
Description | DIODE ZENER ARRAY 30V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 30 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 30 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,10980 Kč | 310,98 Kč |
| 500 | 2,30684 Kč | 1 153,42 Kč |
| 1 000 | 2,04710 Kč | 2 047,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71617 Kč | 5 148,51 Kč |
| 6 000 | 1,54916 Kč | 9 294,96 Kč |
| 9 000 | 1,46400 Kč | 13 176,00 Kč |
| 15 000 | 1,36826 Kč | 20 523,90 Kč |
| 21 000 | 1,31153 Kč | 27 542,13 Kč |
| 30 000 | 1,25638 Kč | 37 691,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |








