
MMBZ5254BS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5254BS-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5254BS-7-F |
Description | DIODE ZENER ARRAY 27V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 27 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75746 Kč | 5 272,38 Kč |
| 6 000 | 1,58927 Kč | 9 535,62 Kč |
| 9 000 | 1,50346 Kč | 13 531,14 Kč |
| 15 000 | 1,40703 Kč | 21 105,45 Kč |
| 21 000 | 1,38726 Kč | 29 132,46 Kč |
| Unit Price without VAT: | 1,75746 Kč |
|---|---|
| Unit Price with VAT: | 2,12653 Kč |

