Zener Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5254B-7

DigiKey Part Number
31-MMBZ5254B-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5254B-7
Description
DIODE ZENER 27V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,00413 Kč12,39 Kč
6 0000,00357 Kč21,42 Kč
9 0000,00327 Kč29,43 Kč
15 0000,00293 Kč43,95 Kč
21 0000,00273 Kč57,33 Kč
30 0000,00253 Kč75,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,00413 Kč
Unit Price with VAT:0,00500 Kč