
MMBZ5254B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5254B-FDITR-ND - Tape & Reel (TR) MMBZ5254B-FDICT-ND - Cut Tape (CT) MMBZ5254B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5254B-7-F |
Description | DIODE ZENER 27V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,05200 Kč | 526,00 Kč |
| 1 000 | 0,92328 Kč | 923,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75887 Kč | 2 276,61 Kč |
| 6 000 | 0,67572 Kč | 4 054,32 Kč |
| 9 000 | 0,63325 Kč | 5 699,25 Kč |
| 15 000 | 0,58549 Kč | 8 782,35 Kč |
| 21 000 | 0,55718 Kč | 11 700,78 Kč |
| 30 000 | 0,52964 Kč | 15 889,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

