
MMBZ5248BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5248BT-7-FDITR-ND - Tape & Reel (TR) MMBZ5248BT-7-FDICT-ND - Cut Tape (CT) MMBZ5248BT-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5248BT-7-F |
Description | DIODE ZENER 18V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5248BT-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 500 | 2,26022 Kč | 1 130,11 Kč |
| 1 000 | 2,00510 Kč | 2 005,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67998 Kč | 5 039,94 Kč |
| 6 000 | 1,51595 Kč | 9 095,70 Kč |
| 9 000 | 1,43232 Kč | 12 890,88 Kč |
| 15 000 | 1,33826 Kč | 20 073,90 Kč |
| 21 000 | 1,28253 Kč | 26 933,13 Kč |
| 30 000 | 1,22836 Kč | 36 850,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

