Parametric Equivalent

MMBZ5248BS-7 | |
|---|---|
DigiKey Part Number | MMBZ5248BSDITR-ND - Tape & Reel (TR) MMBZ5248BSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ5248BS-7 |
Description | DIODE ZENER ARRAY 18V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 18 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,36596 Kč | 40 978,80 Kč |
| 75 000 | 1,31563 Kč | 98 672,25 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


