
MMBZ5245BTS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5245BTS-7-FDITR-ND - Tape & Reel (TR) MMBZ5245BTS-7-FDICT-ND - Cut Tape (CT) MMBZ5245BTS-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5245BTS-7-F |
Description | DIODE ZENER ARRAY 15V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 15 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5245BTS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 100 | 4,10350 Kč | 410,35 Kč |
| 500 | 3,75606 Kč | 1 878,03 Kč |
| 1 000 | 3,24177 Kč | 3 241,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18715 Kč | 6 561,45 Kč |
| 6 000 | 2,10383 Kč | 12 622,98 Kč |
| 9 000 | 2,05176 Kč | 18 465,84 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |

