Similar
Similar
Similar

MMBZ5245BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5245BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5245BT-7-F |
Description | DIODE ZENER 15V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34387 Kč | 4 031,61 Kč |
| 6 000 | 1,21788 Kč | 7 307,28 Kč |
| 9 000 | 1,11289 Kč | 10 016,01 Kč |
| 15 000 | 1,10325 Kč | 16 548,75 Kč |
| 21 000 | 0,99645 Kč | 20 925,45 Kč |
| 30 000 | 0,96591 Kč | 28 977,30 Kč |
| Unit Price without VAT: | 1,34387 Kč |
|---|---|
| Unit Price with VAT: | 1,62608 Kč |




